|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
873-SKY12345-362LF
Manufacturer Part #:

SKY12345-362LF

Manufacturer:

Description:
Attenuators .7-4.0GHz .5dB LSB Attn 15.5dB IL 1dB
Mouser Online Catalog Page 444, Mouser Online Catalog
PDF Page 444, PDF Catalog Page
SKY12345-362LF Datasheet SKY12345-362LF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: Attenuators
RoHS: RoHS Compliant Details
Maximum Attenuation: 15.5 dB
Maximum Frequency: 4 GHz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Brand: Skyworks Solutions, Inc.
Minimum Frequency: 0.7 GHz
Mounting Style: SMD/SMT
Packaging: Reel
Power Rating: 32 dBm
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ZX360D-B-10P USB Connectors 18,484
AS179-92LF RF Switch ICs 28,905
SN65LVDS1DBVR LVDS Interface IC 4,348
ISPPAC-POWR1220AT8-01TN100I Supervisory Circuits 251
NCP1030DMR2G Voltage Regulators - Switching Regulators 2,124
LQW18ANR22G00D Fixed Inductors 3,550
GJM1555C1H2R7BB01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 21,414
LQW15AN39NG00D Fixed Inductors 12,144
LQW15AN6N8G00D Fixed Inductors 12,929
PB2020.103NL Fixed Inductors 203
Real Time Availability
Stock:
1,142 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.20
50:
$2.96
100:
$2.60
500:
$2.44
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$2.44
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401