|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
873-SKY12343-364LF
Manufacturer Part #:

SKY12343-364LF

Manufacturer:

Description:
Attenuators .01-4.0GHz .25dB LSB Attn 31.75dB IL3.0dB
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: Attenuators
RoHS: RoHS Compliant Details
Maximum Attenuation: 31.75 dB
Maximum Frequency: 4 GHz
Number of Bits: 7 bit
Number of Channels: 1 Channel
Attenuator Step Size: 0.25 dB
Package / Case: QFN-32
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Brand: Skyworks Solutions, Inc.
Insertion Loss: 3 dB
Minimum Frequency: 0.01 GHz
Mounting Style: SMD/SMT
Packaging: Reel
Power Rating: 35 dBm
Factory Pack Quantity: 3000
Unit Weight: 0.006653 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADP5071ACPZ Voltage Regulators - Switching Regulators 1,151
LMX2571NJKT Phase Locked Loops - PLL 735
FT232RQ-REEL USB Interface IC 55,503
73251-2120 RF Connectors / Coaxial Connectors 2,623
PSMN8R2-80YS,115 MOSFET 768
AH323-G RF Amplifier 790
C1206C106K3PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 66,369
662M-03LF Clock Generators & Support Products 410
VJ0603A100JXAAC Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,196
Real Time Availability
Stock:
1,810 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.03
50:
$3.72
100:
$3.28
500:
$3.07
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$3.07
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401