|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
873-SKY12338-337LF
Manufacturer Part #:

SKY12338-337LF

Manufacturer:

Description:
Attenuators .35-4.0GHz 6dB LSB Attn 18dB IL .75dB
Mouser Online Catalog Page 444, Mouser Online Catalog
PDF Page 444, PDF Catalog Page
SKY12338-337LF Datasheet SKY12338-337LF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: Attenuators
RoHS: RoHS Compliant Details
Maximum Attenuation: 18 dB
Maximum Frequency: 4 GHz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Brand: Skyworks Solutions, Inc.
Minimum Frequency: 0.35 GHz
Mounting Style: SMD/SMT
Packaging: Reel
Power Rating: 30 dBm
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CSD25402Q3A MOSFET 36,961
MMA8451QR1 Accelerometers 22,535
GRM155R61E104KA87D Multilayer Ceramic Capacitors MLCC - SMD/SMT 493,210
GRM188R61E475KE11D Multilayer Ceramic Capacitors MLCC - SMD/SMT 72,897
GRM31CR71E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 129,705
B0430J50100AHF Signal Conditioning 2,396
55650-0388 Board to Board & Mezzanine Connectors 1,094
HMC618ALP3E RF Amplifier 313
GRM033R61E103KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 111,905
MGA-31716-BLKG RF Amplifier 481
Real Time Availability
Stock:
1,188 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.84
50:
$1.70
100:
$1.50
500:
$1.40
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$1.40
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401