|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
873-SKY12329-350LF
Manufacturer Part #:

SKY12329-350LF

Manufacturer:

Description:
Attenuators .4-4.0GHz 1dB LSB Attn 31dB IL 1.2dB
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: Attenuators
RoHS: RoHS Compliant Details
Maximum Attenuation: 31 dB
Maximum Frequency: 4 GHz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Brand: Skyworks Solutions, Inc.
Minimum Frequency: 0.4 GHz
Mounting Style: SMD/SMT
Packaging: Reel
Power Rating: 29 dBm
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS54560DDAR Voltage Regulators - Switching Regulators 10,405
TXB0108PWR Translation - Voltage Levels 9,408
MAX1510ETB+T Linear Voltage Regulators 3,829
TQP369184 RF Amplifier 6,209
MASW-000932-13560T RF Switch ICs 1,595
TLV70033DDCR LDO Voltage Regulators 6,676
B560C-13-F Schottky Diodes & Rectifiers 23,401
TQP369181 RF Amplifier 1,052
PD3150J5050S2HF Signal Conditioning 3,271
161-4034-E Phone Connectors 1,604
Real Time Availability
Stock:
3,704 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.12
50:
$3.09
100:
$2.32
500:
$2.11
$1.92
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$1.71
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401