|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
873-SKY12328-350LF
Manufacturer Part #:

SKY12328-350LF

Manufacturer:

Description:
Attenuators .5-4.0GHz .5dB LSB Attn 15.5dB IL 1.0dB
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: Attenuators
RoHS: RoHS Compliant Details
Maximum Attenuation: 15.5 dB
Maximum Frequency: 4 GHz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Brand: Skyworks Solutions, Inc.
Minimum Frequency: 0.5 GHz
Mounting Style: SMD/SMT
Packaging: Reel
Power Rating: 30 dBm
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IS61WV102416BLL-10TLI SRAM 385
SKY12329-350LF Attenuators 3,704
1210L010WR Resettable Fuses - PPTC 14,344
2N7002,215 MOSFET 245,010
C0603C104K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 845,312
GRM155R61A104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,575,299
ACH32C-103-T EMI Network Filter 12,000
C1608X5R1E225K080AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 25,927
FRDM-KL43Z Development Boards & Kits - ARM 75
MCZ33996EK Power Switch ICs - Power Distribution 1,217
Real Time Availability
Stock:
2,912 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2912 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.12
50:
$3.09
100:
$2.32
500:
$2.11
$1.92
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$1.71
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

000000001