|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
873-SKY12325-350LF
Manufacturer Part #:

SKY12325-350LF

Manufacturer:

Description:
Attenuators .5-6.0GHZ 1dB LSB Attn 7dB IL 1.5dB
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: Attenuators
RoHS: RoHS Compliant Details
Maximum Attenuation: 7 dB
Maximum Frequency: 6 GHz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Brand: Skyworks Solutions, Inc.
Minimum Frequency: 0.5 GHz
Mounting Style: SMD/SMT
Packaging: Reel
Power Rating: 27 dBm
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SKY13317-373LF RF Switch ICs 13,549
ADP1755ACPZ-R7 Linear Voltage Regulators 5,863
ADM7150ARDZ-5.0 LDO Voltage Regulators 427
C0402C101J1GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 20,428
SN74LVC244APWR Buffers & Line Drivers 9,349
LG L29K-F2J1-24-Z Standard LEDs - SMD 39,869
LP2992AIM5-5.0/NOPB LDO Voltage Regulators 7,591
SKY13314-374LF RF Switch ICs 4,127
LP2985AIM5-1.8/NOPB LDO Voltage Regulators 2,253
MLG1005S47NJ Fixed Inductors 13,692
Real Time Availability
Stock:
897 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 897 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.27
50:
$2.09
100:
$1.84
500:
$1.73
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$1.73
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401