|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
873-SKY12323-303LF
Manufacturer Part #:

SKY12323-303LF

Manufacturer:

Description:
Attenuators .5-3.0GHz 1dB LSB Attn 31.0dB IL 1.4dB
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: Attenuators
RoHS: RoHS Compliant Details
Maximum Attenuation: 31 dB
Maximum Frequency: 3 GHz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Brand: Skyworks Solutions, Inc.
Minimum Frequency: 0.5 GHz
Mounting Style: SMD/SMT
Packaging: Reel
Power Rating: 30 dBm
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VOL618A-3X001T Transistor Output Optocouplers 3,392
MAX3232EUE+ RS-232 Interface IC 2,269
FC0402E50R0BST1 High Frequency/RF Resistors 13,718
28B0735-000 Ferrite Cable Cores 24,199
ES1J Rectifiers 40,247
9-160583-5 Terminals 15,650
5.0SMDJ30A TVS Diodes - Transient Voltage Suppressors 3,949
MAX4543EUA+ Analog Switch ICs 80
SUW1R51212C Isolated DC/DC Converters 7
Real Time Availability
Not Available
Pricing (USD)

000000001