|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Attenuators .5-4.0GHz .5dB LSB Attn 15.5dB IL 1.2dB
Mouser Online Catalog Page 444, Mouser Online Catalog
PDF Page 444, PDF Catalog Page
SKY12322-86LF Datasheet SKY12322-86LF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: Attenuators
RoHS: RoHS Compliant Details
Maximum Attenuation: 15.5 dB
Maximum Frequency: 4 GHz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Brand: Skyworks Solutions, Inc.
Minimum Frequency: 0.5 GHz
Mounting Style: SMD/SMT
Packaging: Reel
Power Rating: 27 dBm
Factory Pack Quantity: 3000
VendorNumber: 5954
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP4018T-502E/LT Digital Potentiometer ICs 46,507
NC7SB3157P6X Analog Switch ICs 27,264
1734035-2 USB Connectors 4,825
3214W-1-203E Trimmer Resistors - SMD 2,513
TDA04H0SB1 DIP Switches / SIP Switches 2,620
DMG1013UW-7 MOSFET 19,412
DEA203600BT-1240B2 Signal Conditioning 3,034
GJM1555C1H150JB01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 45,199
LQP15MN2N0B02D Fixed Inductors 11,405
LQW15AN47NJ00D Fixed Inductors 6,466
Real Time Availability
2,390 Can Ship Immediately

On Order:

Factory Lead-Time:

Enter Quantity:

Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401