Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-SKY12212-478LF
Manufacturer Part #:

SKY12212-478LF

Manufacturer:

Description: PIN Diodes .05-2.7GHz 100W IL .4dB typ.
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 388, Mouser Enhanced Catalog
PDF Page 388, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
RoHS: RoHS Compliant Details
Package / Case: QFN-16
Packaging: Reel
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,910 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $8.60
  50: $8.34
  100: $7.99
  500: $7.49
  1,000: $6.49
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $5.79
  6,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS62172DSGT
DC/DC Switching Regulators 3-17V 0.5A 2.5MHZ SD Co ...
Texas Instruments
1: $2.18
MA4P1250-1072T
PIN Diodes .1-1500MHz .9pF Max Vr 500Vdc
M/A-COM Technology Solutions
1: $3.75
P1010-RDB
Development Boards & Kits - Other Processors P1010 ...
Freescale Semiconductor
1: $545.00
PL155-47
RF Connectors TRS Straight Plug for M17/176-00002
Trompeter / Emerson Connectivity Solutions
1: $15.24
OP506A
Phototransistors PHOTOSENSOR
Optek / TT electronics
1: $0.80
BJ77
RF Connectors TRB Blkhd Strt Jack Front Mt Solder ...
Trompeter / Emerson Connectivity Solutions
1: $24.91
RXEF110
Resettable Fuses Radial Lead 1.1A 72V 40A Imax
TE Connectivity / Raychem
1: $0.38
MAX4428ESA+
Power Driver ICs Dual High-Speed 1.5A MOSFET Drive ...
Maxim Integrated
1: $4.31
DCP012405BP-U
DC/DC Switching Regulators Mini 1W Iso Unreg DC/DC ...
Texas Instruments
1: $12.05
SN65LVDS4RSET
LVDS Interface IC High-Spd Diff Line Driver/Receiv ...
Texas Instruments
1: $1.84
MAX3462ESA+
RS-422/RS-485 Interface IC 5V Fail-Safe 20Mbps Pro ...
Maxim Integrated
1: $4.35
BZX384B3V3-V-GS08
Zener Diodes 3.3 Volt 0.2W 2%
Vishay Semiconductors
1: $0.10
MYQ4N DC24
General Purpose Relays Relay
Omron Industrial
1: $34.40
TSL250RD-TR
Light To Frequency & Light To Voltage Light to Vol ...
ams
1: $2.76
DCX144EH-7
Transistors Switching - Resistor Biased 150MW 47K
Diodes Inc.
1: $0.47
MAX9611AUB+
Current Sense Amplifiers iSense + ADC + I2C
Maxim Integrated
1: $2.68


134708154 151750168 167308080