|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
873-SKY12210-478LF
Manufacturer Part #:

SKY12210-478LF

Manufacturer:

Description:
RF Switch ICs .9-4.0GHz SPDT 100W IL .4dB typ
Mouser Online Catalog Page 444, Mouser Online Catalog
PDF Page 444, PDF Catalog Page
SKY12210-478LF Datasheet SKY12210-478LF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: RF Switch ICs
RoHS: RoHS Compliant Details
Maximum Operating Temperature: + 175 C
Mounting Style: SMD/SMT
Package / Case: QFN-16
Packaging: Reel
Brand: Skyworks Solutions, Inc.
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LP5907MFX-2.5/NOPB LDO Voltage Regulators 2,422
FT232RQ-REEL USB Interface IC 77,344
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,244
LMZ34002RKGT Voltage Regulators - Switching Regulators 1,279
GRM31CR61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 110,340
GRM32ER61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,388
GRM188R61C225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 228,850
PSMN8R2-80YS,115 MOSFET 6,783
C1206C106K3PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 39,691
AD5252BRUZ1-RL7 Digital Potentiometer ICs 37
Real Time Availability
Stock:
995 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$8.99
50:
$8.49
100:
$7.99
500:
$7.49
$6.49
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$5.79
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

132491694 134708154 151750168 167308080 197847692 147914401