Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-SKY12208-306LF
Manufacturer Part #:

SKY12208-306LF

Manufacturer:

Description: PIN Diodes .02-2.7GHZ SPST 50W IL .3dB typ
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 388, Mouser Enhanced Catalog
PDF Page 388, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
RoHS: RoHS Compliant Details
Package / Case: QFN-16
Packaging: Reel
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,939 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $7.14
  50: $6.75
  100: $6.49
  500: $5.49
  1,000: $4.79
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $4.39
  6,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SKY12210-478LF
PIN Diodes .9-4.0GHz SPDT 100W IL .4dB typ
Skyworks Solutions, Inc.
1: $8.60
TLV320AIC3254IRHBT
Interface - CODECs Very LW PWR Stereo Audio CODEC/ ...
Texas Instruments
1: $10.23
PTH04000WAH
DC/DC Converters 3A 3.3/5V Input Adj Switching Reg ...
Texas Instruments
1: $10.12
BTW68-800RG
SCRs 30 Amp 800 Volt
STMicroelectronics
1: $4.79
SP-200-48
Linear and Switching Power Supplies 48V 4.2A 202.5 ...
Mean Well
1: $70.19
FX2-100S-1.27DS(71)
Board to Board & Mezzanine Connectors HDR 100 POS ...
Hirose Connector
1: $7.62
74LV132PW,118
Logic Gates QUAD 2-INPUT NAND SCHMITT TRIG
NXP Semiconductors
1: $0.49
DDZ9702T-7
Zener Diodes 150MW 15V
Diodes Inc.
1: $0.51


151750168 167308080 134708154 132491694