Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-SKY12207-306LF
Manufacturer Part #:

SKY12207-306LF

Manufacturer:

Description: PIN Diodes .9-4.0GHz SPDT 50W IL .4dB typ
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 388, Mouser Enhanced Catalog
PDF Page 388, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
RoHS: RoHS Compliant Details
Package / Case: QFN-16
Packaging: Reel
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,892 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $7.14
  50: $6.75
  100: $6.49
  500: $5.49
  1,000: $4.79
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $4.39
  6,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SKY12210-478LF
PIN Diodes .9-4.0GHz SPDT 100W IL .4dB typ
Skyworks Solutions, Inc.
1: $8.60
AMC1100DUB
Isolation Amplifiers 4.25kV PEAK Iso Amp
Texas Instruments
1: $4.95
SCA3060-D01-1
Accelerometers - Board Mount Lo Pwr 3-Axis Accel A ...
Murata Electronics
1: $16.15
USB-MSP430-FPA-STD
Programmers - Processor Based FlashPro430 STD FOR ...
Elprotronic
1: $299.00
EN5322QI
Switching Converters, Regulators & Controllers 2A ...
Enpirion
1: $4.78
MS3116F8-4S
Circular MIL Spec Connector 4P #20 SKT CONTACTS
Amphenol Industrial
1: $19.97
NFM41PC155B1E3L
EMI/RFI Suppressors & Ferrites 1.5uF 25Vdc 6A 20%
Murata Electronics
1: $1.35
AH420-EG
RF Amplifier 5V 4W AMP HBT 400-2700MHz
TriQuint Semiconductor
1: $23.01
TPS74801DRCR
Low Dropout Regulators - LDO 1.5A with Soft-Start
Texas Instruments
1: $1.94
M24M02-DRMN6TP
EEPROM 2 Mbit serial I2C 1.8V to 5.5V EEPROM
STMicroelectronics
1: $4.90
T521X337M016ATE025
Tantalum Capacitors - Polymer SMD 16volts 330uF 20 ...
Kemet
1: $9.45
ADS8568SRGCT
Analog to Digital Converters - ADC 16B,8Ch,Bipolar ...
Texas Instruments
1: $27.13
MAX3070EESD+
RS-422/RS-485 Interface IC 3.3V Fl-Sfe/Ht-Swp RS-4 ...
Maxim Integrated
1: $4.74
PS100-7-CER-PIN
Photodiodes Low Capacitance 10x10mm Area
Pacific Silicon Sensor
1: $65.42
Si8462BA-B-IS1
Isolator Interface IC 6 Ch 1.0kV Isolator 150M 6/2
Silicon Labs
1: $3.02
TLE2142AID
Operational Amplifiers - Op Amps Dual High Speed
Texas Instruments
1: $3.82
4797.0000
AC Power Entry Modules Screw-On
Schurter
1: $3.04
FPF2701MPX
Power Switch ICs - POE / LAN AccuPower Advanced Lo ...
Fairchild Semiconductor
1: $2.75
74320-1004
HDMI, Displayport & DVI Connectors DVI RECEPTACLE
Molex
1: $3.10
STM6524ALARDL6F
Supervisory Circuits 6-Pin Smart Reset 1.65V to 5. ...
STMicroelectronics
1: $1.02


134708154 151750168 167308080