Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-SKY12146-321LF
Manufacturer Part #:

SKY12146-321LF

Manufacturer:

Description: Attenuators - ICs 3.0-3.8GHz Attn 20dB IL 1.8dB max
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 387, Mouser Enhanced Catalog
PDF Page 387, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
RoHS: RoHS Compliant Details
Maximum Attenuation: 20 dB
Power Rating: 20 dBm
Mounting Style: SMD/SMT
Operating Temperature Range: - 40 C to + 85 C
Frequency Range: 3 GHz to 3.8 GHz
Length: 3 mm
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,419 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.74
  50: $4.52
  100: $4.20
  500: $3.16
  1,000: $2.80
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $2.38
  6,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TCNL157M006R0200
Tantalum Capacitors - Polymer SMD 6.3volts 150uF 2 ...
AVX
1: $1.89
TSYS01
Board Mount Temperature Sensors 16/24bit Resolutio ...
Measurement Specialties, Inc.
1: $10.40
LS L29K-H1J2-1-Z
Standard LEDs - SMD Super Red, 630nm 20mcd, 2mA
OSRAM Opto Semiconductors
1: $0.21
SIA533EDJ-T1-GE3
MOSFET 12V 4.5A/4.5A N&P-CH MOSFET
Vishay/Siliconix
1: $0.73
NC7WV04P6X
Inverters Dual Inverter
Fairchild Semiconductor
1: $0.54
H3190-01
Circuit Board Hardware - PCB .5mm PC BOARD SOCKET ...
Harwin
1: $0.66


This product is also available in:
000000001