Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-SE5012T-R
Manufacturer Part #:

SE5012T-R

Manufacturer:

Description: RF Front End 5GHZ 27dBm Gain 30 dB typ.
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 387, Mouser Enhanced Catalog
PDF Page 387, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
RoHS: RoHS Compliant Details
Operating Frequency: 5 GHz
Maximum Data Rate: 54 Mbps
Noise Figure: 2.5 dB
Operating Supply Voltage: 5 V
Supply Current: 270 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-16
Minimum Operating Temperature: - 40 C
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,680 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.50
  50: $1.48
  100: $1.46
  500: $1.40
  1,000: $1.25
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.22
  6,000: $1.19
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
502381-0000
Headers & Wire Housings CLIKMATE TERM 26-28G Reel ...
Molex
1: $0.10
ZM4740A-GS08
Zener Diodes 10 Volt 1 Watt 5%
Vishay Semiconductors
1: $0.14


000000001