Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-SE2548A-R
Manufacturer Part #:

SE2548A-R

Manufacturer:

Description: RF Front End 2.4/5GHz 802.11abgn 3.3Volt 0C +85C
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 387, Mouser Enhanced Catalog
PDF Page 387, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
RoHS: RoHS Compliant Details
Operating Frequency: 2.4 GHz, 5 GHz
Maximum Data Rate: 11 Mbps
Operating Supply Voltage: 3.3 V
Supply Current: 250 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: LGA-32
Minimum Operating Temperature: 0 C
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,572 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.14
  50: $2.11
  100: $2.08
  500: $1.99
  1,000: $1.78
  3,000: $1.73
Reel of 6000
To purchase full reel, order in multiples of 6000:
  6,000: $1.70

To add to a project, please Log In.


000000001