|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
873-SE2547A-R
Manufacturer Part #:

SE2547A-R

Manufacturer:

Description:
RF Front End 2.4/5GHz 802.11b/g 3.3Volt 0C +85C
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: RF Front End
RoHS: RoHS Compliant Details
Operating Frequency: 2.4 GHz, 5 GHz
Operating Supply Voltage: 3.3 V
Operating Supply Current: 250 mA
Maximum Operating Temperature: + 85 C
Maximum Data Rate: 11 Mbps
Mounting Style: SMD/SMT
Package / Case: LGA-32
Brand: Skyworks Solutions, Inc.
Minimum Operating Temperature: 0 C
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

197847692