Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-PD4W18-59LF
Manufacturer Part #:

PD4W18-59LF

Manufacturer:

Description: Transformers Audio & Signal 1.71-1.99GHz Iso25dB Phase Bal +/- 5 deg
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 388, Mouser Enhanced Catalog
PDF Page 388, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
RoHS: RoHS Compliant Details
Frequency Range: 1.71 GHz to 1.99 GHz
Isolation Voltage: 25 dB
Operating Temperature Range: - 40 C to + 85 C
Termination Style: SMD/SMT
Dimensions: 4.9 mm L x 3 mm W x 0.96 mm H
Product: Splitters and Combiners
Height: 0.96 mm
Length: 4.9 mm
Package / Case: MSOP-8
Packaging: Reel
Power Rating: 1.5 W
Width: 3 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,998 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $5.49
  50: $5.25
  100: $4.12
  500: $3.75
  1,000: $3.26
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $2.83
  6,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TLV320DAC3202CYZJR
Audio Amplifiers Low Pwr Hi Fidelity I2S Input Hea ...
Texas Instruments
1: $3.93
TOM-1545P-R
Microphones 2.2kOhm X 4MM
PUI Audio
1: $2.02


This product is also available in:
000000001