Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-PD4W09-59LF
Manufacturer Part #:

PD4W09-59LF

Manufacturer:

Description: Audio & Signal Transformers .81-.96GHz Iso 23 dB Phase Bal +/- 6 deg
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 388, Mouser Enhanced Catalog
PDF Page 388, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
RoHS: RoHS Compliant Details
Frequency Range: 810 MHz to 960 MHz
Isolation Voltage: 23 dB
Operating Temperature Range: - 40 C to + 85 C
Termination Style: SMD/SMT
Dimensions: 4.9 mm L x 3 mm W x 0.96 mm H
Product: Splitters and Combiners
Height: 0.96 mm
Length: 4.9 mm
Package / Case: MSOP-8
Packaging: Reel
Power Rating: 1.5 W
Width: 3 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,985 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $5.49
  50: $5.25
  100: $4.12
  500: $3.75
  1,000: $3.26
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $2.83
  6,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PD09-73LF
Transformers Audio & Signal .81-.96GHz Iso 25 dB P ...
Skyworks Solutions, Inc.
1: $2.34
MAX4626EUK+T
Analog Switch ICs 1Ohm Low-V SPDT Analog Switch
Maxim Integrated
1: $2.65
MAX4627EUK+T
Analog Switch ICs 1Ohm Low-V SPDT Analog Switch
Maxim Integrated
1: $2.65
MMBT3906
Transistors Bipolar - BJT PNP General Purpose
Fairchild Semiconductor
1: $0.17
HSMP-4820-BLKG
PIN Diodes 50 VBR 1 pF
Avago Technologies
1: $0.78
MMBZ6V2ALT1G
TVS Diode Arrays 6.2V 225mW Dual Common Anode
ON Semiconductor
1: $0.24
L79L05ABUTR
Linear Regulators - Standard 5.0V 0.1A Negative
STMicroelectronics
1: $0.58
MMBZ5223B-7-F
Zener Diodes 350MW 2.7V
Diodes Inc.
1: $0.22
SUD50P10-43L-E3
MOSFET 100V 37A 136W 43mohm @ 10V
Vishay/Siliconix
1: $3.61


This product is also available in:
000000001