Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-PD4W09-12LF
Manufacturer Part #:

PD4W09-12LF

Manufacturer:

Description: Audio & Signal Transformers .81-.96GHz Iso 23 dB Phase Bal +/- 6 deg
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 388, Mouser Enhanced Catalog
PDF Page 388, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
RoHS: RoHS Compliant Details
Frequency Range: 810 MHz to 960 MHz
Isolation Voltage: 23 dB
Operating Temperature Range: - 40 C to + 85 C
Termination Style: SMD/SMT
Dimensions: 6 mm L x 4.9 mm W x 1.6 mm H
Product: Splitters and Combiners
Height: 1.6 mm
Length: 6 mm
Package / Case: SOIC-8
Packaging: Reel
Power Rating: 1.5 W
Width: 4.9 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,964 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $5.48
  50: $4.92
  100: $4.12
  500: $3.74
  1,000: $3.26
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $2.83
  6,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SMS3922-079LF
Schottky Diodes & Rectifiers Ls=.7nH SC-79 Single
Skyworks Solutions, Inc.
1: $0.54
AS186-302LF
RF Switch ICs DC-6GHz IL 1dB typ Iso 55dB
Skyworks Solutions, Inc.
1: $2.05
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
LMC6482IMM/NOPB
Operational Amplifiers - Op Amps CMOS Dual R/R I/O ...
Texas Instruments
1: $1.31
LM2674M-ADJ/NOPB
DC/DC Switching Converters PWR CONVERTER HI EFF 50 ...
Texas Instruments
1: $2.70
SI2301BDS-T1-E3
MOSFET 20V 2.0A 0.9W
Vishay/Siliconix
1: $0.57
LM4040AIM3-2.5/NOPB
Voltage & Current References PREC MICROPWR SHUNT V ...
Texas Instruments
1: $1.38
SN74LVC1T45DBVR
Translation - Voltage Levels SingleB Dual-Supply B ...
Texas Instruments
1: $0.32
MMC7.3105K50K37TR12
Film Capacitors 50volts 1uF 10%
Kemet
1: $2.95
06033D105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
AVX
1: $0.40
LM4040DIM3-5.0/NOPB
Voltage & Current References PREC MICROPWR SHUNT V ...
Texas Instruments
1: $0.49
TPSV227M016R0075
Tantalum Capacitors - Solid SMD 220uF 16V 20% L ES ...
AVX
1: $8.03
SN74AHCT1G08DCKR
Logic Gates Single 2-Input
Texas Instruments
1: $0.12
LQG18HN33NJ00D
Fixed Inductors 0603 33nH 5%
Murata Electronics
1: $0.20
NC7SZ125P5X
Buffers & Line Drivers SC70 UHS BUFFER
Fairchild Semiconductor
1: $0.30
LM20BIM7
Board Mount Temperature Sensors
Texas Instruments
1: $1.00
LQG18HN5N6S00D
Fixed Inductors 0603 AIR CORE 5.6nH .3nH TOL
Murata Electronics
1: $0.20
SN74ACT32DR
Logic Gates Quad 2-Input
Texas Instruments
1: $0.48
CHP21001R00F
MELF Resistors 1 OHM 1%
IRC
1: $0.43
FX8C-140/140P11-SV2J(71)
Board to Board & Mezzanine Connectors 280P HEADER ...
Hirose Connector
1: $10.34


This product is also available in:
000000001