Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-PD18-73LF
Manufacturer Part #:

PD18-73LF

Manufacturer:

Description: Audio & Signal Transformers 1.71-1.99GHz Iso23dB Phase Bal +/- 1 deg
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 388, Mouser Enhanced Catalog
PDF Page 388, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
RoHS: RoHS Compliant Details
Frequency Range: 1.71 GHz to 1.99 GHz
Isolation Voltage: 23 dB
Operating Temperature Range: - 40 C to + 85 C
Termination Style: SMD/SMT
Dimensions: 2.8 mm L x 2.9 mm W x 1.18 mm H
Product: Splitters and Combiners
Height: 1.18 mm
Length: 2.8 mm
Package / Case: SOT-23-6
Packaging: Reel
Power Rating: 1.5 W
Width: 2.9 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,970 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.34
  50: $2.15
  100: $1.76
  500: $1.60
  1,000: $1.39
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.21
  6,000: $1.05
  12,000: $0.98
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PD22-73LF
Transformers Audio & Signal 21.-2.3GHz Iso 18 dB P ...
Skyworks Solutions, Inc.
1: $2.34
MLG0603Q3N9ST
Fixed Inductors 0201 3.9nH 0.3nH
TDK
1: $0.29
MLG0603S4N7ST
Fixed Inductors 0201 4.7nH 0.3nH
TDK
1: $0.22
LQW18ANR47G00D
Fixed Inductors 0603 0.47uH
Murata Electronics
1: $0.39
LQG18HN2N2S00D
Fixed Inductors 0603 2.2nH
Murata Electronics
1: $0.20
ERJ-2GEJ471X
Thick Film Resistors - SMD 0402 470ohms 5% Tol
Panasonic Electronic Components
10000: $0.00
ERJ-2RKF6200X
Thick Film Resistors - SMD 0402 620ohms 1% Tol
Panasonic Electronic Components
10000: $0.00
LQG18HN3N3S00D
Fixed Inductors 0603 3.3nH .03nH
Murata Electronics
1: $0.20
LQM18NNR47K00D
Fixed Inductors 470 NH 10%
Murata Electronics
1: $0.21


This product is also available in:
000000001