Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-PD15-73LF
Manufacturer Part #:

PD15-73LF

Manufacturer:

Description: Transformers Audio & Signal 1.42-1.66GHz Iso23dB Phase Bal +/- 1 deg
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 388, Mouser Enhanced Catalog
PDF Page 388, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
RoHS: RoHS Compliant Details
Frequency Range: 1.42 GHz to 1.66 GHz
Isolation Voltage: 23 dB
Operating Temperature Range: - 40 C to + 85 C
Termination Style: SMD/SMT
Dimensions: 2.8 mm L x 2.9 mm W x 1.18 mm H
Product: Splitters and Combiners
Height: 1.18 mm
Length: 2.8 mm
Package / Case: SOT-23-6
Packaging: Reel
Power Rating: 1.5 W
Width: 2.9 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.33
  50: $2.09
  100: $1.75
  500: $1.59
  1,000: $1.38
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.20
  6,000: $1.04
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
000000001