Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-PD09-73LF
Manufacturer Part #:

PD09-73LF

Manufacturer:

Description: Audio & Signal Transformers .81-.96GHz Iso 25 dB Phase Bal +/-1 deg
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 388, Mouser Enhanced Catalog
PDF Page 388, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
RoHS: RoHS Compliant Details
Frequency Range: 810 MHz to 960 MHz
Isolation Voltage: 25 dB
Operating Temperature Range: - 40 C to + 85 C
Termination Style: SMD/SMT
Dimensions: 2.8 mm L x 2.9 mm W x 1.18 mm H
Product: Splitters and Combiners
Height: 1.18 mm
Length: 2.8 mm
Package / Case: SOT-23-6
Packaging: Reel
Power Rating: 1.5 W
Width: 2.9 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,738 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.34
  50: $2.15
  100: $1.76
  500: $1.60
  1,000: $1.39
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.21
  6,000: $1.05
  12,000: $0.98
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PD4W09-59LF
Transformers Audio & Signal .81-.96GHz Iso 23 dB P ...
Skyworks Solutions, Inc.
1: $5.49
C8051F411-GM
8-bit Microcontrollers - MCU 50 MIPS 32KB 12ADC RT ...
Silicon Labs
1: $4.84
TPS51100DGQR
Low Dropout Regulators - LDO 3A Source/Sink DDR Te ...
Texas Instruments
1: $1.70
MAX4626EUK+T
Analog Switch ICs 1Ohm Low-V SPDT Analog Switch
Maxim Integrated
1: $2.65
216-3340-00-0602J
Test & Burn-In Sockets 0.100" DIP SOCKET 16 Contac ...
3M Electronic Solutions Division
1: $16.06
TPS77518D
Low Dropout Regulators - LDO Fast-Tran-Res 500-mA
Texas Instruments
1: $2.67
BMIS-203-C
EMI Gaskets & Grounding Pads BMIS-203 Cover 1.032" ...
Laird Technologies
1: $0.57
24AA512-I/SM
EEPROM 64kx8 - 1.8V
Microchip Technology
1: $1.63
MAX4627EUK+T
Analog Switch ICs 1Ohm Low-V SPDT Analog Switch
Maxim Integrated
1: $2.65
LM2904AVQDRG4
Operational Amplifiers - Op Amps Dual Operational ...
Texas Instruments
1: $0.60
MMBT3906
Transistors Bipolar - BJT PNP General Purpose
Fairchild Semiconductor
1: $0.17
FH12A-36S-0.5SH(55)
FFC & FPC Connectors 0.5MM 36 POS R/A TOP SMT GLD
Hirose Connector
1: $2.89
RK73H2BTTD1001F
Thick Film Resistors - SMD 1/4watts 1Kohms 1%
KOA Speer
1: $0.10
L79L05ABUTR
Linear Regulators - Standard 5.0V 0.1A Negative
STMicroelectronics
1: $0.58
ELJ-NDR22JF
Fixed Inductors .22uH 5%
Panasonic Electronic Components
1: $0.32
ELJ-ND56NJF
Fixed Inductors .056UH 5% FIXED INDUCTOR
Panasonic Electronic Components
1: $0.32
04025U1R5BAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.5PF ...
AVX
1: $0.11
04025U1R0BAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0PF ...
AVX
1: $0.17
HSMP-4820-BLKG
PIN Diodes 50 VBR 1 pF
Avago Technologies
1: $0.78
ELJ-PA220KF
Fixed Inductors 22UH 10% INDUCTOR
Panasonic Electronic Components
1: $0.27


This product is also available in:
000000001