Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-HY92-12LF
Manufacturer Part #:

HY92-12LF

Manufacturer:

Description:
Signal Conditioning .81-.96GHz Iso 25 dB Phase Bal +/-1 deg
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Directional Couplers
Frequency Range: 820 MHz to 960 MHz
Termination Style: SMD/SMT
Package / Case: SOIC-8
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Brand: Skyworks Solutions, Inc.
Insertion Loss: 0.4 dB
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,739 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2739 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.20
  50: $2.16
  100: $1.62
  500: $1.48
  1,000: $1.34
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.22
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177