|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
873-HY22-73LF
Manufacturer Part #:

HY22-73LF

Manufacturer:

Description:
Signal Conditioning 2.1-2.3GHz Iso 23 dB Phase Bal +/-2 deg
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Directional Couplers
Frequency Range: 2.1 GHz to 2.3 GHz
Termination Style: SMD/SMT
Package / Case: SOT-23-6
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Brand: Skyworks Solutions, Inc.
Insertion Loss: 0.55 dB
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,918 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2918 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.60
50:
$1.56
100:
$1.17
500:
$1.07
$0.974
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.886
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177