|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
873-DC18-73LF
Manufacturer Part #:

DC18-73LF

Manufacturer:

Description:
Signal Conditioning 1.71-1.99GHz Coupling 18.8dB typ
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Directional Couplers
Frequency Range: 1.71 GHz to 1.99 GHz
Termination Style: SMD/SMT
Package / Case: SOT-23-6
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Brand: Skyworks Solutions, Inc.
Insertion Loss: 0.2 dB
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS7A4700RGWR LDO Voltage Regulators 5,882
DCR010505U Isolated DC/DC Converters 980
C1005X5R1C474K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 610,941
AS179-92LF RF Switch ICs 24,305
AUIR2085STR Gate Drivers 3,249
FDB2614 MOSFET 1,203
04025A150FAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,670
ACPL-227-50BE Transistor Output Optocouplers 7,743
HCPL-316J-500E Logic Output Optocouplers 5,585
NTJD1155LT1G MOSFET 6,233
Real Time Availability
Stock:
1,196 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1196 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.05
50:
$2.01
100:
$1.74
500:
$1.66
$1.38
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$1.15
$1.00
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177