Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-DC09-73LF
Manufacturer Part #:

DC09-73LF

Manufacturer:

Description: Signal Conditioning 810-960MHz Coupling 19.8 dB typ
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 388, Mouser Enhanced Catalog
PDF Page 388, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
RoHS: RoHS Compliant Details
Product: Directional Couplers
Frequency Range: 810 MHz to 960 MHz
Termination Style: SMD/SMT
Package / Case: SOT-23-6
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Insertion Loss: 0.2 dB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,785 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.43
  50: $1.88
  100: $1.82
  500: $1.66
  1,000: $1.38
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.15
  6,000: $0.96
  12,000: $0.881
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DD02-999LF
RF Detector .65-3.0GHz IL .2 dB Directivity 23dB t ...
Skyworks Solutions, Inc.
1: $0.71
B39741B9480M410
Signal Conditioning WCDMA Band XVII Diversity Rx B ...
EPCOS
1: $1.09
MABA-007159-000000
Transformers Audio & Signal 4.5-3000MHz IL 2dB Imp ...
M/A-COM Technology Solutions
1: $1.65
DAC3482IRKD25
Digital to Analog Converters - DAC 2Ch 16B 1.25GSP ...
Texas Instruments
1: $51.82
12061C105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
AVX
1: $0.60
T495D337K004ATE030
Tantalum Capacitors - Solid SMD 4volts 330uF 10%
Kemet
1: $3.84
IHLP2020ABER4R7M01
Fixed Inductors 4.7uH 20%
Vishay/Dale
1: $1.97
C0805C105K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.12
BLM15AG102SN1D
EMI Filter Beads, Chokes & Arrays 1K OHM HIGH SPEE ...
Murata Electronics
1: $0.33
TPSE337K010R0100
Tantalum Capacitors - Solid SMD 330UF 10V ESR 100
AVX
1: $6.60
AH101-G
RF Amplifier 50.-1500MHz 13.5dB Gain
TriQuint Semiconductor
1: $14.93
142-0901-811
RF Adapters - In Series PLUG TO PLUG ADPT
Johnson / Emerson Connectivity Solutions
1: $14.45
142-0901-821
RF Adapters - In Series SMA JACK TO SMA PLUG 50ohm ...
Johnson / Emerson Connectivity Solutions
1: $13.07
MAX6613MXK+T
Board Mount Temperature Sensors Low-Power Analog T ...
Maxim Integrated
1: $0.84
TNPW08056K80BEEN
Thin Film Resistors - SMD 6.8Kohms .1% 25ppm
Vishay
1: $0.85
CG0603MLU-3.3E
ESD Suppressors CHIP GUARD 3.3VOLT
Bourns
1: $0.23
Si8460AB-B-IS1
Isolator Interface IC 6 Ch 2.5kV Isolator 1M 6/0
Silicon Labs
1: $2.14
74LCX16244MTD
Buffers & Line Drivers 16-Bit Buf/Line Drv
Fairchild Semiconductor
1: $0.85
ES1C-E3/5AT
Rectifiers 1.0 Amp 150 Volt 30 Amp IFSM
Vishay Semiconductors
1: $0.19
EEE-FK0J101UR
Aluminum Electrolytic Capacitors - SMD 100uF 6.3V
Panasonic Electronic Components
1: $0.28

000000001