|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
873-CLA4609-086LF
Manufacturer Part #:

CLA4609-086LF

Manufacturer:

Description:
PIN Diodes .6pF -40C +150C Thrshld Lvl +38 dBm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: PIN Diodes
RoHS: RoHS Compliant Details
Maximum Diode Capacitance: 0.6 pF
Maximum Series Resistance @ Maximum IF: 1.5 Ohms
Minimum Operating Temperature: - 40 C
Package / Case: QFN-3
Brand: Skyworks Solutions, Inc.
Carrier Life: 1.1 ns
Frequency Range: 10 MHz to 6 GHz
Maximum Operating Temperature: + 150 C
Maximum Series Resistance @ Minimum IF: 1.5 Ohms
Packaging: Reel
Pd - Power Dissipation: 3 W
Factory Pack Quantity: 3000
Vr - Reverse Voltage: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IPD200N15N3 G MOSFET 2,278
C3216X5R1V226M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 73,570
LM340MP-5.0/NOPB Linear Voltage Regulators 16,067
SKY12212-478LF RF Switch ICs 1,411
CLA4603-085LF PIN Diodes 1,648
EEE-FK1H471AM Aluminum Electrolytic Capacitors - SMD 3,509
ERJ-3EKF1002V Thick Film Resistors - SMD 1,087,309
CLA4606-085LF PIN Diodes 81
R125052000 RF Connectors / Coaxial Connectors 68
CLA4608-085LF PIN Diodes 244
Real Time Availability
Stock:
44 Can Ship Immediately

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.93
50:
$1.78
100:
$1.57
500:
$1.47
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$1.47
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401