Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-CLA4608-085LF
Manufacturer Part #:

CLA4608-085LF

Manufacturer:

Description: PIN Diodes
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 588, Mouser Enhanced Catalog
PDF Page 588, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
RoHS: RoHS Compliant Details
Reverse Voltage: 180 V
Frequency Range: 100 MHz to 30 GHz
Termination Style: SMD/SMT
Package / Case: QFN-3
Packaging: Reel
Carrier Life: 100 ns
Maximum Diode Capacitance: 0.5 pF
Maximum Operating Temperature: + 150 C
Maximum Series Resistance @ Maximum IF: 1.2 Ohms
Maximum Series Resistance @ Minimum IF: 1.2 Ohms
Minimum Operating Temperature: - 40 C
Power Dissipation: 3 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,867 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.31
  50: $2.18
  100: $2.00
  500: $1.73
  1,000: $1.50
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.30
  6,000: $1.12
  9,000: $0.99
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CLA4603-085LF
PIN Diodes .33pF -40C +150C Thrshld Lvl +9 dBm
Skyworks Solutions, Inc.
1: $2.31
CLA4609-086LF
PIN Diodes .6pF -40C +150C Thrshld Lvl +38 dBm
Skyworks Solutions, Inc.
1: $2.37
CLA4606-085LF
PIN Diodes .3pF -40C +150C Thrshld Lvl +10 dBm
Skyworks Solutions, Inc.
1: $2.31
CLA4607-085LF
PIN Diodes .35pF -40C +150C Thrshld Lvl +20 dBm
Skyworks Solutions, Inc.
1: $2.31
CLA4605-085LF
PIN Diodes .45pF -40C +150C Thrshld Lvl +12 dBm
Skyworks Solutions, Inc.
1: $2.31
CGA6L4C0G2J153J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $1.06
IWAS3827ECEB100J50
Fixed Inductors Wireless Charging Receiving Coil
Vishay/Dale
1: $3.67
ISO124U
Isolation Amplifiers Precision Low Cost Isolation ...
Texas Instruments
1: $19.78
ADS1278IPAPT
Analog to Digital Converters - ADC Quad 128kHz Sim ...
Texas Instruments
1: $39.51
TXB0106PWR
Translation - Voltage Levels 8B Bidir Voltage- Lev ...
Texas Instruments
1: $1.70
ACT45B-101-2P-TL003
EMI Filters 5000ohms 100uH 150mA
TDK
1: $2.25
LM6172IMX/NOPB
Operational Amplifiers - Op Amps DUAL HI-SPD LO-PW ...
Texas Instruments
1: $3.42
ATTINY84-20SSU
8-bit Microcontrollers - MCU 8-bit 512B SRAM 20MHz ...
Atmel
1: $2.90
261G2-LPBK
Heavy Duty Power Connectors PP45 LOOSE PIECE CONT ...
Anderson Power Products
1: $0.44
FDB082N15A
MOSFET 150V N-CHANNEL POWERTRENCH MOSFET
Fairchild Semiconductor
1: $4.47
BQ24103RHLR
Battery Management Sync Switch-Mode Li-Ion Charger
Texas Instruments
1: $4.50
TPA3110D2PWP
Audio Amplifiers 15W Class D Stereo Amplifier
Texas Instruments
1: $2.67
STMPE811QTR
Interface - I/O Expanders 8-BIT PORT EXPANDER W/AD ...
STMicroelectronics
1: $2.04
OPA2350UA/2K5
High Speed Operational Amplifiers Hi-Spd Single-Sp ...
Texas Instruments
1: $4.00
39-01-3023
Headers & Wire Housings 2 CKT PLUG HOUSING
Molex
1: $0.33


000000001