Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-CLA4605-085LF
Manufacturer Part #:

CLA4605-085LF

Manufacturer:

Description: PIN Diodes .45pF -40C +150C Thrshld Lvl +12 dBm
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 588, Mouser Enhanced Catalog
PDF Page 588, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
RoHS: RoHS Compliant Details
Reverse Voltage: 60 V
Frequency Range: 10 MHz to 6 GHz
Termination Style: SMD/SMT
Package / Case: QFN-3
Packaging: Reel
Carrier Life: 7 ns
Maximum Diode Capacitance: 0.33 pF
Maximum Operating Temperature: + 150 C
Maximum Series Resistance @ Maximum IF: 2 Ohms
Maximum Series Resistance @ Minimum IF: 2 Ohms
Minimum Operating Temperature: - 40 C
Power Dissipation: 3 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,620 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.31
  50: $2.18
  100: $2.00
  500: $1.73
  1,000: $1.50
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.30
  6,000: $1.12
  9,000: $0.99
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CLA4603-085LF
PIN Diodes .33pF -40C +150C Thrshld Lvl +9 dBm
Skyworks Solutions, Inc.
1: $2.31
CLA4608-085LF
PIN Diodes
Skyworks Solutions, Inc.
1: $2.31
SMP1321-079LF
PIN Diodes Ls=.7nH SC-79 Single
Skyworks Solutions, Inc.
1: $0.50
SN74LVC2T45DCUR
Translation - Voltage Levels Dual-Bit Dual Supply ...
Texas Instruments
1: $0.45
TPA3110D2PWP
Audio Amplifiers 15W Class D Stereo Amplifier
Texas Instruments
1: $2.67
BQ24103RHLR
Battery Management Sync Switch-Mode Li-Ion Charger
Texas Instruments
1: $4.50
CSD16327Q3
MOSFET N-Channel NexFET Pwr MOSFET
Texas Instruments
1: $0.94
GQM2195C2E100JB12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.73
MOD-PULSE
Development Boards & Kits - MSP430 HEART-RATE / PU ...
Olimex Ltd.
1: $35.13
B39921B3588U410
Signal Conditioning 915MHz 50ohms B3588 2.9dB 5V
EPCOS
1: $1.04
261G2-LPBK
Heavy Duty Power Connectors PP45 LOOSE PIECE CONT ...
Anderson Power Products
1: $0.44
MGA-634P8-BLKG
RF Amplifier Low Noise LNA Active Bias LNA
Avago Technologies
1: $4.63
STMPE811QTR
Interface - I/O Expanders 8-BIT PORT EXPANDER W/AD ...
STMicroelectronics
1: $2.04
BLM15HB221SN1D
EMI Filter Beads, Chokes & Arrays 220ohms GHz HiSp ...
Murata Electronics
1: $0.42
39-01-3023
Headers & Wire Housings 2 CKT PLUG HOUSING
Molex
1: $0.33
770849-2
Headers & Wire Housings 2P RECP HSG SL-156
TE Connectivity / AMP
1: $0.11
24-6337-8802
Solder 63/37 .031 DIA. 1LB SPOOL
Kester
1: $36.70
08055C103KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
BAT54A
Schottky Diodes & Rectifiers 30V 200mA
Fairchild Semiconductor
1: $0.10
SG-615P 20.0000MC0:ROHS
Standard Clock Oscillators 20MHz 3.3Volts 100ppm - ...
Epson Toyocom
1: $1.90


000000001