|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
873-AV113-12LF
Manufacturer Part #:

AV113-12LF

Manufacturer:

Description:
Attenuators 2.1-2.3GHZ IL 1.4dB Attn. 18dB typ.
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: Attenuators
RoHS: RoHS Compliant Details
Maximum Attenuation: 22 dB
Maximum Frequency: 2.3 GHz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Brand: Skyworks Solutions, Inc.
Minimum Frequency: 2.1 GHz
Mounting Style: SMD/SMT
Packaging: Reel
Power Rating: 37 dBm
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ML485-G RF Mixer 781
GRM1885C1H110JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 39,933
GRM1885C1H620JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,837
GRM1885C1H510JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,378
AISC-0603-R0043J-T Fixed Inductors 2,806
GRM1885C1H161JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,603
06035A1R2CAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,106
HK160847NJ-T Fixed Inductors 9,111
HK160856NJ-T Fixed Inductors 6,270
Real Time Availability
Stock:
2,794 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2794 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$5.18
50:
$4.79
100:
$4.22
500:
$3.95
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$3.95
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692