|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
873-AV111-12LF
Manufacturer Part #:

AV111-12LF

Manufacturer:

Description:
Attenuators .8-1.0GHZ IL 1 dB Attn. 30dB Typ.
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: Attenuators
RoHS: RoHS Compliant Details
Maximum Attenuation: 25 dB
Maximum Frequency: 1 GHz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Brand: Skyworks Solutions, Inc.
Minimum Frequency: 0.8 GHz
Mounting Style: SMD/SMT
Packaging: Reel
Power Rating: 37 dBm
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM5175PWPT Switching Controllers 2,590
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 90,410
0462-201-20141 Automotive Connectors 19,348
AD8362ARUZ RF Detector 715
SKY65162-70LF RF Amplifier 5,586
BSS138 MOSFET 120,340
1658621-4 Headers & Wire Housings 4,916
1206L012WR Resettable Fuses - PPTC 32,292
24LC32AT-I/SN EEPROM 2,550
Real Time Availability
Stock:
1,879 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1879 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$5.35
50:
$5.32
100:
$4.84
500:
$4.00
$3.63
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$3.24
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692