|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
873-AV104-12LF
Manufacturer Part #:

AV104-12LF

Manufacturer:

Description:
Attenuators .45-2.5GHz IP3 20dB Attn. 25dB @ .9GHz
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: Attenuators
RoHS: RoHS Compliant Details
Maximum Attenuation: 25 dB
Maximum Frequency: 2.5 GHz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Brand: Skyworks Solutions, Inc.
Minimum Frequency: 0.45 GHz
Mounting Style: SMD/SMT
Packaging: Reel
Power Rating: 20 dBm
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN74LVC3G17DCUR Buffers & Line Drivers 35,064
DLW5BTN501SQ2L Common Mode Filters / Chokes 4,802
NFM21PC475B1A3D Feed Through Capacitors 6,955
2842/7 BK005 Hook-up Wire 24
2842/7 RD005 Hook-up Wire 15
84953-6 FFC & FPC Connectors 2,489
2842/7 WH005 Hook-up Wire 11
5499913-4 Headers & Wire Housings 196
ECA-2AM101 Aluminum Electrolytic Capacitors - Leaded 5,640
C0805C103K5RAC7800 Multilayer Ceramic Capacitors MLCC - SMD/SMT 100,000
Real Time Availability
Not Available
Pricing (USD)

197847692