Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-AV102-12LF
Manufacturer Part #:

AV102-12LF

Manufacturer:

Description: Attenuators - ICs 1.7-2.0GHz IL 1dB Attn. 30dB typ.
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 387, Mouser Enhanced Catalog
PDF Page 387, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
RoHS: RoHS Compliant Details
Maximum Attenuation: 20 dB
Power Rating: 47 dBm
Mounting Style: SMD/SMT
Operating Temperature Range: - 40 C to + 85 C
Frequency Range: 1.7 GHz to 2 GHz
Length: 6 mm
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
476 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $6.29
  10: $5.64
  50: $4.72
  100: $4.29
  500: $3.90
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $3.48
  2,000: $3.42
  5,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NFM18PS105R0J3D
EMI/RFI Suppressors & Ferrites 0603 1.0uF
Murata Electronics
1: $0.45
06031U510FAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
AVX
1: $0.45
LQW18AN62NJ00D
Fixed Inductors 0603 62nH +/-5% DCR 0.51ohm
Murata Electronics
1: $0.28
NL27WZ125USG
Buffers & Line Drivers 1.65-5.5V Dual 3-State Low ...
ON Semiconductor
1: $0.29
06031U750FAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
AVX
1: $0.45


This product is also available in:
000000001