Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-AA116-72LF
Manufacturer Part #:

AA116-72LF

Manufacturer:

Description: Attenuators - ICs 4-2000MHZ 1-bit Attn. 15dB
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 387, Mouser Enhanced Catalog
PDF Page 387, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
RoHS: RoHS Compliant Details
Maximum Attenuation: 15 dB
Power Rating: 20 dBm
Mounting Style: SMD/SMT
Operating Temperature Range: - 40 C to + 85 C
Frequency Range: 4 MHz to 2 GHz
Length: 2.8 mm
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,685 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.49
  50: $2.35
  100: $2.21
  500: $1.66
  1,000: $1.47
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.25
  6,000: $1.15
  9,000: $1.12
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LQW15AN2N7C00D
Fixed Inductors 2.7 NH +-.2NH
Murata Electronics
1: $0.28
LQW15AN33NH00D
Fixed Inductors 0402 33nH +/-3% DCR 0.63ohm
Murata Electronics
1: $0.28
MM3Z6V8ST1G
Zener Diodes 6.8V 200mW
ON Semiconductor
1: $0.15
LQW15AN10NH00D
Fixed Inductors 0402 10nH +/-3% DCR 0.17ohm
Murata Electronics
1: $0.28
LQW15AN6N8H00D
Fixed Inductors 6.8 NH 3%
Murata Electronics
1: $0.28


This product is also available in:
000000001