Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-AA106-86LF
Manufacturer Part #:

AA106-86LF

Manufacturer:

Description: Attenuators - ICs .5-2.0GHz .5db step Attn. 15.5dB
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 387, Mouser Enhanced Catalog
PDF Page 387, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
RoHS: RoHS Compliant Details
Maximum Attenuation: 15.5 dB
Power Rating: 21 dBm
Mounting Style: SMD/SMT
Operating Temperature Range: - 40 C to + 85 C
Frequency Range: 0.5 GHz to 2 GHz
Length: 4.9 mm
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.57
  50: $4.10
  100: $3.43
  500: $3.12
  1,000: $2.83
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $2.53
  6,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
000000001