Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-AA104-73LF
Manufacturer Part #:

AA104-73LF

Manufacturer:

Description: Attenuators - ICs .3-2500MHz 1bit Attn.32/27/24dB
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 387, Mouser Enhanced Catalog
PDF Page 387, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
RoHS: RoHS Compliant Details
Maximum Attenuation: 32 dB
Power Rating: 21 dBm
Mounting Style: SMD/SMT
Operating Temperature Range: - 40 C to + 85 C
Frequency Range: 300 kHz to 2.5 GHz
Length: 2.8 mm
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,615 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.49
  50: $2.35
  100: $2.21
  500: $1.66
  1,000: $1.47
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.25
  6,000: $1.15
  9,000: $1.12
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MEE1S0505DC
DC/DC Converters 1W 5Vin 5Vout 200mA DIP
Murata Power Solutions
1: $6.77
TPS54394PWP
DC/DC Switching Converters 3A Dual Channel Sync SD ...
Texas Instruments
1: $7.56
600S100FT250XT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250vo ...
American Technical Ceramics (ATC)
1: $2.04
OPA140AIDBVT
Operational Amplifiers - Op Amps 11MHz,Sgl Supply, ...
Texas Instruments
1: $4.05
DEBUGADPTR1-USB
Sockets & Adapters USB Debug Adapter FORC8051FXXXM ...
Silicon Labs
1: $35.00
OPA1642AID
Audio Amplifiers Sound-Plus Hi-Perf JFET-Inp Aud O ...
Texas Instruments
1: $3.93
ST1W008S4ER1500
Memory Card Connectors MICRO SD Hinge Type LOCK/UN ...
JAE Electronics
1: $2.18
TPS72325DBVTG4
Low Dropout Regulators - LDO 200mA Low Noise High- ...
Texas Instruments
1: $2.81
TPS77350DGK
Low Dropout Regulators - LDO 250mA LDO & SVS
Texas Instruments
1: $2.06
P1010-RDB
Development Boards & Kits - Other Processors P1010 ...
Freescale Semiconductor
1: $545.00
TPS79118DBVR
Low Dropout Regulators - LDO 100mA 1.8V LDO
Texas Instruments
1: $0.97
861V509ER6
RF Connectors TRUE 75 OHM F V-BITE
Bomar Interconnect
1: $5.40
95501-6669
Ethernet & Telecom Connectors RA SMT 6/6 RJ11 LOW ...
Molex
1: $0.93
DS1818R-10+T&R
Supervisory Circuits 3.3V EconoReset w/Pushbutton
Maxim Integrated
1: $0.81
TPS74801RGWT
Low Dropout Regulators - LDO Sgl Output LDO 1.5A A ...
Texas Instruments
1: $2.18
DXW21BN7511SL
Transformers Audio & Signal 0805 1-1.5GHz 1.4dB Ba ...
Murata Electronics
1: $1.02
10226-6212PC
D-Sub Micro-D Connectors 26P VERT SHLD RECEPT BOAR ...
3M Electronic Solutions Division
1: $4.15
12045773-L
Automotive Connectors MALE 150 SERIES TIN CBL RNG ...
Delphi Connection Systems
1: $0.20
10226-1A10PE
D-Sub Micro-D Connectors MDR/RECEP/26POS
3M Electronic Solutions Division
1: $5.40
SI2301BDS-T1-E3
MOSFET 20V 2.0A 0.9W
Vishay/Siliconix
1: $0.57


This product is also available in:
000000001