|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
873-AA103-72LF
Manufacturer Part #:

AA103-72LF

Manufacturer:

Description:
Attenuators 10-2500MHz 1 bit Attn. 10dB
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: Attenuators
RoHS: RoHS Compliant Details
Maximum Attenuation: 10 dB
Maximum Frequency: 2.5 GHz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Brand: Skyworks Solutions, Inc.
Minimum Frequency: 0.01 GHz
Mounting Style: SMD/SMT
Packaging: Reel
Power Rating: 20 dBm
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 257,970
LMK107BJ475KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 244,137
2N7002DW MOSFET 52,763
EEE-FK1H470P Aluminum Electrolytic Capacitors - SMD 12,568
CRCW04020000Z0ED Thick Film Resistors - SMD 870,637
CMY210 RF Mixer 2,814
BLM15AG601SN1D EMI Filter Beads, Chips & Arrays 203,374
GRM155R61A104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,585,399
GRM1885C1H103JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 197,581
Real Time Availability
Stock:
2,880 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks

Quantities greater than 2880 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.55
50:
$2.49
100:
$2.20
500:
$1.66
$1.47
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$1.25
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692