|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
873-AA102-80LF
Manufacturer Part #:

AA102-80LF

Manufacturer:

Description:
Attenuators .05-2.5GHz .5dB step Attn. 15.5dB
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: Attenuators
RoHS: RoHS Compliant Details
Maximum Attenuation: 15.5 dB
Maximum Frequency: 2.5 GHz
Number of Bits: 5 bit
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Brand: Skyworks Solutions, Inc.
Minimum Frequency: 0.5 GHz
Mounting Style: SMD/SMT
Packaging: Reel
Power Rating: 24 dBm
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,410 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2410 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.63
50:
$4.57
100:
$3.43
500:
$3.12
$2.83
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$2.53
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692