Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
731-SM-M10-MH-UF
Manufacturer Part #:

SM-M10-MH-UF

Manufacturer:

Description: RF Modules M10 UHF BAND 860-960MHz MODULE
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 34, Mouser Enhanced Catalog
PDF Page 34, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: SkyeTek
Product Category: RF Modules
RoHS: RoHS Compliant Details
Product: RFID Readers
Frequency Band: 860 MHz to 960 MHz
Output Power: 30 dBm
Interface Type: I2C, SPI, UART, USB
Operating Supply Voltage: 3.3 V
Antenna Connector Type: MMCX
Maximum Operating Temperature: + 70 C
Dimensions: 76.5 mm x 42.8 mm x 11.2 mm
Minimum Operating Temperature: - 20 C
Part # Aliases: SM-MA-MH-1.H-00CE-T0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $437.76
  10: $432.35

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM31CR61H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.62
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
SM-M9-MH-UF-V3.3
RF Modules M9 MH-FORMAT MODULE Revision 3.3
SkyeTek
1: $314.33
R-78E5.0-0.5
DC/DC Converters 0.5A 5V OUT SIP VERT
RECOM Power
1: $3.55
EN6360QI
DC/DC Switching Converters 8A High Eff Buck Con In ...
Enpirion
1: $14.70
KPPX-4P
DC Power Connectors 4P POWER PLUG SNAP AND LOCK
Kycon
1: $5.39
AT45DB081D-SU
Flash 8MB Serial Ind. Temp
Atmel
1: $1.15
SUD50P06-15-GE3
MOSFET 60V 50A 113W 15mohm @ 10V
Vishay/Siliconix
1: $2.30
DR-75-24
DIN Rail Power Supplies 76.8W 3.2A 24V
Mean Well
1: $77.04
NE8FAV
Ethernet & Telecom Connectors VERT PCB RECEPT ALL ...
Neutrik
1: $4.96
SM-M7-00-UF
RF Modules M7 UHF MODULE
SkyeTek
1: $223.75
0600-00019
Antennas 7" R/A ANTENNA MMCX PLUG AND SWIVEL
Laird Technologies Wireless M2M
1: $14.64
H1012NL
Transformers Audio & Signal 10/100 BASE-T
Pulse
1: $4.70
B45196H2476K209V18
Tantalum Capacitors - Solid SMD 10volts 47uF 10%
Kemet
1: $1.43
63819-4600
Crimpers HAND CRIMP TOOL HAND CRIMP TOOL
Molex
1: $312.00
TLMS1000-GS08
Standard LEDs - SMD RED
Vishay Semiconductors
1: $0.25
BLM15GG221SN1D
EMI Filter Beads, Chokes & Arrays 0402 220ohms
Murata Electronics
1: $0.71
ANT-403-SP
Antennas SMD Planar Ant. 403MHz
Linx Technologies
1: $3.28
SP-MX-04-UF-M9
RFID Transponder Tools UHF 4-PORT MULTIPLEX FOR M9 ...
SkyeTek
1: $183.75
DF11Z-24DS-2V(20)
Headers & Wire Housings 2MM V PCB RECEPTACLE 24P D ...
Hirose Connector
1: $2.02

125657140 148039674 132446335 105523055 148857188