|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
731-DK-M9-MH-UF
Manufacturer Part #:

DK-M9-MH-UF

Manufacturer:

Description:
RFID Transponder Tools M9 DEV KIT W/ 1 M9 MH MODULE
Share |
Manufacturer: SkyeTek
Product Category: RFID Transponder Tools
RoHS: RoHS Compliant Details
Brand: SkyeTek
Product: Development Kits
For Use With: M9-CF Modules, UHF Tag Kits
Tool Is For Evaluation Of: M9-CF Modules
Operating Supply Voltage: 6 V
Dimensions: 59 mm x 36 mm x 7 mm
Frequency: 862 MHz to 955 MHz
Interface Type: RS-232, USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Part # Aliases: DK-M9-MH-1.0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 3 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,283.79

To add to a project, please Log In.

148064858 153566726 197847692 111368638 179495493 147914401 192564755