Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
731-DK-M2-00-HF
Manufacturer Part #:

DK-M2-00-HF

Manufacturer:

Description: RFID Transponder Tools M2 DEV KIT W/ 1 M2 CF AND 1 M2 MH MOD
Silverlight Page 34, Mouser Enhanced Catalog
PDF Page 34, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Share |
Manufacturer: SkyeTek
Product Category: RFID Transponder Tools
RoHS: RoHS Compliant Details
Product: Development Kits
For Use With: M2-MH Modules, Tag Kits
Dimensions: 59 mm x 36 mm x 5 mm
Frequency: 13.56 MHz
Interface Type: RS-232, USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Operating Supply Voltage: 9 V
Tool Is For Evaluation Of: M2-MH Modules
Part # Aliases: DK-M2-00-1.0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,120.28

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
J-Link ULTRA+
Emulators / Simulators J-LINK ULTRA+
Segger Microcontroller
1: $748.00
DK-M10-MH-UF
RFID Transponder Tools M10 DEV KIT W/ 1 M10 UHF MO ...
SkyeTek
1: $1,724.13
886
Digital Multimeters LSR/ESR METER 100KHZ
B&K Precision
1: $835.00
BSS138-7-F
MOSFET 300mW 50V DSS
Diodes Inc.
1: $0.49
204-0006-01
PCBs & Breadboards .65mm Pitch SOIC to DIP Adapter
SchmartBoard
1: $6.00
204-0004-01
PCBs & Breadboards 1.27mm Pitch SOIC to DIP adapte ...
SchmartBoard
1: $6.00
204-0003-01
PCBs & Breadboards SOT 23/SC70 SMT to DIP Adapter
SchmartBoard
1: $6.00
PIC32MX130F064B-I/SP
32-bit Microcontrollers - MCU 32B MCU 64KB FL 16KB ...
Microchip Technology
1: $3.79
206-0004-02
Component Kits 1.27mm Pitch SOIC SM Arduino board ...
SchmartBoard
1: $15.00
204-0017-01
PCBs & Breadboards .5mm Pitch, 32 Pin QFP/QFN Adap ...
SchmartBoard
1: $6.00
PW172KB0903F01
Plug-In AC Adapters 18.0W 9V 2.00A Energy Star IV
Ault / SL Power
100: $12.40
LPC-H3131
Development Boards & Kits - ARM HDR BRD FOR LPC313 ...
Olimex Ltd.
1: $98.52


179495493