Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
529-S664-1-1-0-0-0
Manufacturer Part #:

S664-1-1-0-0-0

Manufacturer:

Description: Frequency Counters S664 SERIES COUNTER
Silverlight Page 2,857, Mouser Enhanced Catalog
PDF Page 2,857, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Simpson
Product Category: Frequency Counters
RoHS: No
Cable Type: North American Power Cord Included
Equipment Type: Frequency Counter
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $169.60

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DMS-BZL2-C
Digital Panel Meters Bezel with gasket for DMS-30/ ...
Murata Power Solutions
1: $6.00
536-1-1-502
Precision Potentiometers 7/8" WW 5Kohms 10 Turns
Vishay/Spectrol
1: $11.57
ECQ-E2105JF
Film Capacitors 250DC 1.0uF 5% L/S =5mm
Panasonic Electronic Components
1: $1.34
DMS-EB-DC/DC-C
Digital Panel Meters DC-DC Converter and Isolation ...
Murata Power Solutions
1: $42.59
DMS-30PC-0-RS-C
Digital Panel Meters 3.5 Digit +-200mV Std Red
Murata Power Solutions
1: $53.93
DMS-30PC-2-GS-C
Digital Panel Meters 3.5 Digit +-20VInput Std Gree ...
Murata Power Solutions
1: $53.93
3020-01097-0
Digital Panel Meters 5A/50mV DC Shunt
Murata Power Solutions
1: $20.00
DMS-30PC-2-BS-C
Digital Panel Meters +/-20V input .56'
Murata Power Solutions
1: $65.00
SC420
UPS - Uninterruptible Power Supplies 420VA/260W 4 ...
APC
1: $141.40

0000000015-0107-8false