Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
529-M23510130
Manufacturer Part #:

M235-1-0-13-0

Manufacturer:

Description: Digital Panel Meters DCV 20V 3.5 DIGIT BL
Silverlight Page 2,287, Mouser Enhanced Catalog
PDF Page 2,287, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Simpson
Product Category: Digital Panel Meters
RoHS: No
Equipment Type: DC Voltmeters
Display Type: LCD, 3.5 Digit, Red
Operating Supply Voltage: 85 VAC to 250 VAC
Operating Supply Current: 4 A
Input Voltage: 20 VDC
Series: M235
Case Height: 72 mm
Case Length: 60 mm
Case Width: 72 mm
Description/Function: Mini-Max 3/64 DIN indicator
Dimensions: 60 mm L x 72 mm W x 72 mm H
Mounting Style: Panel
Termination Style: Screw
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $147.93
  5: $133.30

To add to a project, please Log In.

0000000015-0107-8false