Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
529-M14500230
Manufacturer Part #:

M145-0-0-23-0

Manufacturer:

Description: Digital Panel Meters DCA 20mA 4.5
Silverlight Page 2,287, Mouser Enhanced Catalog
PDF Page 2,287, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Simpson
Product Category: Digital Panel Meters
RoHS: No
Equipment Type: DC Ammeters
Display Type: LCD, 4.5 Digit
Operating Supply Voltage: 5 VDC
Operating Supply Current: 2 mA
Input Current: 20 mA/DC
Series: M145
Case Height: 24 mm
Case Length: 10.92 mm
Case Width: 72 mm
Description/Function: 3/64 DIN indicator
Dimensions: 10.92 mm L x 72 mm W x 24 mm H
Mounting Style: Panel
Termination Style: 12 Pin
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $110.78

To add to a project, please Log In.

0000000015-0107-8false