|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
529-M13510131
Manufacturer Part #:

M135-1-0-13-1

Manufacturer:

Description:
Digital Panel Meters DCV 20V 3.5 BL
Mouser Online Catalog Page 2,301, Mouser Online Catalog
PDF Page 2,301, PDF Catalog Page
M135-1-0-13-1 Datasheet M135-1-0-13-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Simpson
Product Category: Digital Panel Meters
RoHS: No
Brand: Simpson Electric Company
Equipment Type: DC Voltmeters
Display Type: LCD, 3.5 Digit
Operating Supply Voltage: 5 VDC
Operating Supply Current: 2 mA
Input Voltage: 20 VDC
Series: M135
Description/Function: 3/64 DIN indicator
Dimensions: 10.92 mm L x 72 mm W x 24 mm H
Height: 24 mm
Length: 10.92 mm
Mounting Style: Panel
Packaging: Bulk
Termination Style: 12 Pin
Width: 72 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LCD2041 LCD Character Display Modules & Accessories 104
C503B-GCN-CY0C0791 Standard LEDs - Through Hole 16,412
DB25S064TLF D-Sub Standard Connectors 261
25P-306R LED Lenses 249
SRCN2A25-16S Standard Circular Connector 85
RH01040R00FC02 Wirewound Resistors - Chassis Mount 43
RS02C1R000JB1223 Wirewound Resistors - Through Hole 46
JRC16BR-14S(71) Standard Circular Connector 51
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$103.26

To add to a project, please Log In.

190230012 1141796025-0107-8false