|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
529-F451340
Manufacturer Part #:

F45-1-34-0

Manufacturer:

Description:
Digital Panel Meters ACV 200V 4.5
Mouser Online Catalog Page 2,301, Mouser Online Catalog
PDF Page 2,301, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Simpson
Product Category: Digital Panel Meters
RoHS: No
Brand: Simpson Electric Company
Equipment Type: AC Voltmeters
Display Type: LED, 4.5 Digit, Red
Operating Supply Voltage: 120 VAC
Operating Supply Current: 3 A
Input Voltage: 200 VAC
Series: F45
Case Height: 1.89 in
Case Length: 2.94 in
Case Width: 3.78 in
Description/Function: Falcon 1/8 DIN indicator
Dimensions: 2.94 in L x 3.78 in W x 1.89 in H
Mounting Style: Panel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$292.30

To add to a project, please Log In.

190230012 1141796025-0107-8false