Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
529-F351250
Manufacturer Part #:

F35-1-25-0

Manufacturer:

Description: Digital Panel Meters DCA 2A 3.5
Silverlight Page 2,287, Mouser Enhanced Catalog
PDF Page 2,287, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Simpson
Product Category: Digital Panel Meters
RoHS: No
Equipment Type: DC Ammeters
Display Type: LED, 3.5 Digit, Red
Operating Supply Voltage: 120 VAC
Operating Supply Current: 3 A
Input Current: 2 A/DC
Series: F35
Case Height: 1.89 in
Case Length: 2.94 in
Case Width: 3.78 in
Description/Function: Falcon 1/8 DIN indicator
Dimensions: 2.94 in L x 3.78 in W x 1.89 in H
Mounting Style: Panel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $136.01

To add to a project, please Log In.

0000000015-0107-8false