|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
529-12505
Manufacturer Part #:

12505

Manufacturer:

Description:
Insulation Testers / Megohmmeters 505 INSULATION TEST
Share |
Manufacturer: Simpson
Product Category: Insulation Testers / Megohmmeters
RoHS: Not Applicable
Brand: Simpson Electric Company
Display Type: 3 digit LCD
Current Rating: 1.3 mA
Frequency: 15 Hz to 500 Hz
Resistance Range: 5 MOhms
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD590JH Board Mount Temperature Sensors 399
562R5GAS10 Ceramic Disc Capacitors 8,917
RT425024 General Purpose Relays 785
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2,921.06

To add to a project, please Log In.

114179602 1902300125-0107-8false