Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
529-12501
Manufacturer Part #:

12501

Manufacturer:

Description: Insulation Testers / Megohmmeters 501 INSULATION TEST
Silverlight Page 2,856, Mouser Enhanced Catalog
PDF Page 2,856, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Simpson
Product Category: Insulation Testers / Megohmmeters
RoHS: Not Applicable
Resistance: 800 kOhms
Display Type: Analog
Frequency: 65 Hz
Measured Components: Insulation
Safety Rating: IEC 1010-1
Voltage: 1000 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,326.48

To add to a project, please Log In.

0000000015-0107-8false