Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
529-08940
Manufacturer Part #:

08940

Manufacturer:

Description: Analog Panel Meters 125 0-100 DCV 2.5
Silverlight Page 2,857, Mouser Enhanced Catalog
PDF Page 2,857, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Share |
Manufacturer: Simpson
Product Category: Analog Panel Meters
RoHS: In Transition
Equipment Type: DC Voltage Meter
Range: 0 - 100
Size: 2.50 in
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $90.24
  10: $85.23
  50: $79.70
  100: $74.84

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AQV252GA
Solid State Relays - PCB Mount 2500MA 60V 6PIN SPS ...
Panasonic Electric Works
1: $5.17
MOCD213M
Transistor Output Optocouplers SO-8 DUAL CH PHOTO
Fairchild Semiconductor
1: $0.96
08053C225KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
AVX
1: $0.94
CNX 480 2 RTP 24
LED Panel Mount Indicators Red, Silver Body 24 inc ...
VCC
1: $10.22
3-520140-2
Terminals 16-14 FASTON
TE Connectivity / AMP
1: $0.33
PA70058
Wire Stripping & Cutting Tools WIRE STRIPPER - BUN ...
Greenlee
1: $19.64
FP-301 KIT
Heat Shrink Tubing and Sleeves FP-301 ASST COLOR 6 ...
3M Electronic Specialty
1: $88.00
PV18-6FN-MY
Terminals FORK 22-18 RED VYL
Panduit
1: $0.27
8000-45-LF
PCBs & Breadboards .1" Plated Holes Lead Free 4"x5 ...
Twin Industries
1: $12.75
BK/HTB-28I-R
Fuse Holders PANEL MOUNT
Cooper Bussmann
1: $4.50
MOX-400235004F-E
Thick Film Resistors - Through Hole 3/4watt 5M 1%
Ohmite
1: $5.14
ERJ-2RKF1003X
Thick Film Resistors - SMD 0402 100Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
ERJ-2RKF4991X
Thick Film Resistors - SMD 0402 4.99Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
ERJ-2RKF49R9X
Thick Film Resistors - SMD 0402 49.9ohms 1% Tol
Panasonic Electronic Components
10000: $0.00
04025C102KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
AVX
1: $0.10
ERJ-2RKF75R0X
Thick Film Resistors - SMD 0402 75.0ohms 1% Tol
Panasonic Electronic Components
10000: $0.00
D4C0206N
Rotary Switches 02-06POS/2P/1SECTION
Electroswitch
1: $35.36
D38999/20WB2SN
Circular MIL Spec Connector 2P FM SZ 11 SKT WL MNT
Amphenol Aerospace
1: $82.51
294-1.5K-RC
Carbon Film Resistors - Through Hole 1.5Kohms 0.05
Xicon
1: $0.30
SN74ABT125D
Buffers & Line Drivers Tri-State Quad Bus
Texas Instruments
1: $0.95

0000000015-0107-8false